Part Details for 2149211223 by Molex
Overview of 2149211223 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2149211223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149211223-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG RD F-S Min Qty: 1 Lead time: 20 Weeks Container: Bag |
4838 In Stock |
|
$0.6341 / $1.2700 | Buy Now |
DISTI #
2149211223
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female-to-Pigtail Tin Plated 225mm Length 26 AWG Red - Bulk (Alt: 2149211223) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
214921-1223
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Red 26AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 3000 In Stock |
|
$0.6140 / $0.6770 | Buy Now |