Part Details for 2149212113 by Molex
Overview of 2149212113 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2149212113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2149212113-ND
|
DigiKey | PICOBLADE PRECRIMP 28AWG BK F-S Min Qty: 95 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2568 In Stock |
|
$0.7300 / $0.7800 | Buy Now |
DISTI #
900-2149212113-ND
|
DigiKey | PICOBLADE PRECRIMP 28AWG BK F-S Min Qty: 2500 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7013 | Buy Now |
DISTI #
2149212113
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 28 AWG 225mm Black - Bulk (Alt: 2149212113) Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6138 | Buy Now |
DISTI #
V99:2348_24552498
|
Arrow Electronics | Cable Assembly UL 1061 0.225m 28AWG Picoblade 1 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2036 | Americas - 100 |
|
$0.1308 / $0.5145 | Buy Now |
DISTI #
60932906
|
Verical | Cable Assembly UL 1061 0.225m 28AWG Picoblade 1 POS F Crimp Bag RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 2568 |
|
$0.6900 / $0.7300 | Buy Now |
DISTI #
54462912
|
Verical | Cable Assembly UL 1061 0.225m 28AWG Picoblade 1 POS F Crimp Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2036 | Americas - 100 |
|
$0.5145 | Buy Now |
DISTI #
214921-2113
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Blk 28AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
000000000006137933
|
Sager | Rectangular Cable Assemblies PICOBLADE 28AWG Min Qty: 2500 | 0 |
|
$0.6572 / $0.7377 | Buy Now |