Part Details for 2149212223 by Molex
Overview of 2149212223 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2149212223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149212223-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG RD F-S Min Qty: 2500 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7013 | Buy Now |
DISTI #
2149212223
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Female to Pigtail 26 AWG 225mm Red - Bulk (Alt: 2149212223) Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6138 | Buy Now |
DISTI #
V99:2348_24552483
|
Arrow Electronics | Cable Assembly UL 1061 0.225m 26AWG Picoblade 1 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2048 | Americas - 100 |
|
$0.1308 / $0.5145 | Buy Now |
DISTI #
65699492
|
Verical | Cable Assembly UL 1061 0.225m 26AWG Picoblade 1 POS F Crimp Bag RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 100 |
|
$0.9000 | Buy Now |
DISTI #
55317914
|
Verical | Cable Assembly UL 1061 0.225m 26AWG Picoblade 1 POS F Crimp Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2048 | Americas - 100 |
|
$0.5145 | Buy Now |
DISTI #
214921-2223
|
TTI | Rectangular Cable Assemblies PicoBlade F-S Red 26AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7600 / $0.8000 | Buy Now |
DISTI #
000000000006137948
|
Sager | Rectangular Cable Assemblies PICOBLADE 26AWG Min Qty: 2500 | 0 |
|
$0.6572 / $0.7377 | Buy Now |