Part Details for 2149221213 by Molex
Overview of 2149221213 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 2149221213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2149221213-ND
|
DigiKey | PICOBLADE PRECRIMP 26AWG BK M-M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1865 In Stock |
|
$0.4462 / $0.7400 | Buy Now |
DISTI #
2149221213
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Male Tin Plated 225mm Length 26 AWG Black - Bulk (Alt: 2149221213) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
214922-1213
|
TTI | Rectangular Cable Assemblies PicoBlade M-M Blk 26AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 3008 In Stock |
|
$0.7100 / $0.7900 | Buy Now |
Part Details for 2149221213
2149221213 CAD Models
2149221213 Part Data Attributes:
|
2149221213
Molex
Buy Now
Datasheet
|
Compare Parts:
2149221213
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.225 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 1 A | |
Rated Voltage | 176.75 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |