Part Details for 214923-1113 by Molex
Overview of 214923-1113 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214923-1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2832
|
Newark | Cable, Picoblade Pin-Free End, 8.85", Connector To Connector:Picoblade Crimp Terminal Pin To Free End, Cable Length - Imperial:8.85", Cable Length - Metric:225Mm, Product Range:Picoblade Ots 214923 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214923-1113 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
77AH0384
|
Newark | Cable, Picoblade Pin-Free End, 8.85" Rohs Compliant: Yes |Molex 214923-1113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6510 / $0.7850 | Buy Now |
DISTI #
2149231113
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 225mm Length 28 AWG Black - Bulk (Alt: 2149231113) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
65AH2832
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 225mm Length 28 AWG Black - Bulk (Alt: 65AH2832) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9180 / $1.2000 | Buy Now |
DISTI #
538-214923-1113
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade M-S Blk 28AWG 225mm PreCrimp RoHS: Compliant | 2789 |
|
$0.5810 / $1.2600 | Buy Now |
DISTI #
71998238
|
RS | Pico-Blade Pre-Crimped Leads, 28AWG BK M-S L=225 Sn | Molex Incorporated 214923-1113 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.1300 | RFQ |
DISTI #
MOL214923-1113
|
Heilind Electronics | PICOBLADE PRECRIMP 28AWG BK M- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-Pigtail - Gold Plated - 225.00mm Length - 26 AWG - Red RoHS: Compliant |
200 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |
DISTI #
214923-1113
|
TTI | Rectangular Cable Assemblies PicoBlade M-S Blk 28AWG 225mm PreCrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5250 / $0.5510 | Buy Now |
|
Master Electronics | PicoBlade Female-to-Pigtail - Gold Plated - 225.00mm Length - 26 AWG - Red RoHS: Compliant |
200 Partner Stock |
|
$0.7340 / $0.8860 | Buy Now |