Part Details for 214923-1213 by Molex
Overview of 214923-1213 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214923-1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2842
|
Newark | Cable, Picoblade Pin-Free End, 8.85", Connector To Connector:Picoblade Crimp Terminal Pin To Free End, Cable Length - Imperial:8.85", Cable Length - Metric:225Mm, Product Range:Picoblade Ots 214923 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 214923-1213 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
44AJ6563
|
Newark | Picoblade Precrimp 26Awg Bk M-S L=225 Sn Rohs Compliant: Yes |Molex 214923-1213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $1.1700 | Buy Now |
DISTI #
2149231213
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 225mm Length 26 AWG Black - Bulk (Alt: 2149231213) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
65AH2842
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 225mm Length 26 AWG Black - Bulk (Alt: 65AH2842) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8420 / $1.2200 | Buy Now |
DISTI #
538-214923-1213
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade M-S Blk 26AWG 225mm PreCrimp RoHS: Compliant | 2805 |
|
$0.6340 / $1.0000 | Buy Now |
DISTI #
71998228
|
RS | Pico-Blade Pre-Crimped Leads, 26AWG BK M-S L=225 Sn | Molex Incorporated 214923-1213 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214923-1213
|
Heilind Electronics | PICOBLADE PRECRIMP 26AWG BK M- | Americas - 0 in Stock |
|
$0.5596 / $0.5875 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-Pigtail - Gold Plated - 225.00mm Length - 28 AWG - Red RoHS: Compliant |
1200 Partner Stock |
|
$0.5410 / $0.6320 | Buy Now |
|
Master Electronics | PicoBlade Female-to-Pigtail - Gold Plated - 225.00mm Length - 28 AWG - Red RoHS: Compliant |
1200 Partner Stock |
|
$0.5410 / $0.6320 | Buy Now |
DISTI #
10157250
|
TestEquity LLC | Molex 214923-1213 Rectangular Cable Assemblies Picoblade M-S Black 26 AWG 225mm, Precrimp | 1200 |
|
$0.6700 | Buy Now |