Part Details for 214923-1223 by Molex
Overview of 214923-1223 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 214923-1223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH2847
|
Newark | Cable, Picoblade Pin-Free End, 8.85", Connector To Connector:Picoblade Crimp Terminal Pin To Free End, Cable Length - Imperial:8.85", Cable Length - Metric:225Mm, Product Range:Picoblade Ots 214923 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 214923-1223 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
77AH0399
|
Newark | Cable, Picoblade Pin-Free End, 8.85" Rohs Compliant: Yes |Molex 214923-1223 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $1.1700 | Buy Now |
DISTI #
2149231223
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 225mm Length 26 AWG Red - Bulk (Alt: 2149231223) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
65AH2847
|
Avnet Americas | Cable Assembly Pre-Crimped Lead PicoBlade Male-to-Pigtail Tin Plated 225mm Length 26 AWG Red - Bulk (Alt: 65AH2847) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9270 / $1.2700 | Buy Now |
DISTI #
538-214923-1223
|
Mouser Electronics | Rectangular Cable Assemblies PicoBlade M-S Red 26AWG 225mm PreCrimp RoHS: Compliant | 3010 |
|
$0.6100 / $1.0500 | Buy Now |
DISTI #
71998223
|
RS | Pico-Blade Pre-Crimped Leads, 26AWG RD M-S L=225 Sn | Molex Incorporated 214923-1223 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL214923-1223
|
Heilind Electronics | PICOBLADE PRECRIMP 26AWG RD M- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | PicoBlade Female-to-Pigtail - Gold Plated - 225.00mm Length - 28 AWG - Black RoHS: Compliant |
3242 Partner Stock |
|
$0.5410 / $0.6320 | Buy Now |
|
Master Electronics | PicoBlade Female-to-Pigtail - Gold Plated - 225.00mm Length - 28 AWG - Black RoHS: Compliant |
3242 Partner Stock |
|
$0.5410 / $0.6320 | Buy Now |
DISTI #
10157255
|
TestEquity LLC | Molex 214923-1223 Rectangular Cable Assemblies Picoblade M-S Red 26 AWG 225mm, Precrimp | 3242 |
|
$0.6700 | Buy Now |