Part Details for 2151112-1 by TE Connectivity
Overview of 2151112-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2151112-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X7270
|
Newark | Ocean_2.0_Applicator-S-070F140F |Te Connectivity 2151112-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
2151112-1-ND
|
DigiKey | OCEAN SIDE FEED APPLICATOR Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2151112-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151112-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2151112-1
|
Mouser Electronics | Crimpers / Crimping Tools OCATSFM070F140F00103 ASSY APPLICATOR TOOL RoHS: Compliant | 0 |
|
$2,819.5900 | Order Now |
|
Future Electronics | Side Feed Mechanical OCEAN - Atlantic Applicator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2,768.4500 | Buy Now |
DISTI #
AMP2151112-1
|
Heilind Electronics | OC-AT-S-FM-070F140F-001-0 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-070F140F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
5-2151112-1
|
TTI | Crimpers / Crimping Tools OCEAN_2.0_Applicator-S-070F140F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$3,323.4200 | Buy Now |
DISTI #
2151112-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151112-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
2151112-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2151112-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
Part Details for 2151112-1
2151112-1 CAD Models
2151112-1 Part Data Attributes
|
2151112-1
TE Connectivity
Buy Now
|
Compare Parts:
2151112-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |