Part Details for 215272-3305 by Molex
Overview of 215272-3305 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215272-3305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7666
|
Newark | Thermistor, Ntc, 3892K, 3 Kohm, Zero Power Resistance At 25°C:3Kohm, Product Range:215272 Series, Thermistor Mounting:Through Hole, Beta Value (K):3892K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Molex 215272-3305 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5800 / $2.4800 | Buy Now |
DISTI #
2152723305
|
Avnet Americas | NTC EPOXY - 3892 40MM 3K1% (Alt: 2152723305) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3983 / $1.5381 | Buy Now |
DISTI #
538-215272-3305
|
Mouser Electronics | NTC Thermistors NTC Epoxy Therm Cbls 3892 40mm 3K1% RoHS: Compliant | 50 |
|
$1.2300 / $2.8600 | Buy Now |
DISTI #
72344586
|
RS | NTC EPOXY - 3892 40mm 3K1% | Molex Incorporated 215272-3305 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4200 / $2.8500 | RFQ |
DISTI #
MOL215272-3305
|
Heilind Electronics | NTC EPOXY-3892 40mm 3K1% | Americas - 37 in Stock |
|
$1.2422 / $1.3043 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $1.5300 | Buy Now |
DISTI #
215272-3305
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 40mm 3K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.3700 | Buy Now |
DISTI #
MOL215272-3305
|
Interstate Connecting Components | NTC EPOXY-3892 40mm 3K1% | 12 |
|
$1.2422 / $1.3043 | Buy Now |