Part Details for 215272-3903 by Molex
Overview of 215272-3903 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215272-3903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7683
|
Newark | Thermistor, Ntc, 3892K, 47 Kohm, Zero Power Resistance At 25°C:47Kohm, Product Range:215272 Series, Thermistor Mounting:Through Hole, Beta Value (K):3892K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Molex 215272-3903 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.7280 | Buy Now |
DISTI #
2152723903
|
Avnet Americas | NTC EPOXY - 3892 25MM 47K1% (Alt: 2152723903) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.3333 / $1.4666 | Buy Now |
DISTI #
37AJ7683
|
Avnet Americas | NTC EPOXY - 3892 25MM 47K1% - Bulk (Alt: 37AJ7683) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$1.3200 | Buy Now |
DISTI #
538-215272-3903
|
Mouser Electronics | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 47K1% RoHS: Compliant | 26 |
|
$1.1700 / $2.7300 | Buy Now |
DISTI #
72344612
|
RS | NTC EPOXY - 3892 25mm 47K1% | Molex Incorporated 215272-3903 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5800 / $1.8600 | RFQ |
DISTI #
MOL215272-3903
|
Heilind Electronics | NTC EPOXY-3892 25mm 47K1% | Americas - 37 in Stock |
|
$1.1845 / $1.2437 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$1.3800 / $1.6900 | Buy Now |
DISTI #
215272-3903
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 47K1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.3000 | Buy Now |
DISTI #
MOL215272-3903
|
Interstate Connecting Components | NTC EPOXY-3892 25mm 47K1% | 12 |
|
$1.1845 / $1.2437 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$1.3800 / $1.6900 | Buy Now |
Part Details for 215272-3903
215272-3903 CAD Models
215272-3903 Part Data Attributes
|
215272-3903
Molex
Buy Now
|
Compare Parts:
215272-3903
Molex
|
Samacsys Manufacturer | Molex |