Part Details for 2152725603 by Molex
Overview of 2152725603 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152725603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152725603-ND
|
DigiKey | NTC EPOXY - 3892 25MM 10K2% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1470 In Stock |
|
$0.9032 / $2.1800 | Buy Now |
DISTI #
2152725603
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K2% (Alt: 2152725603) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.2565 / $1.3821 | Buy Now |
DISTI #
V99:2348_25700966
|
Arrow Electronics | Thermistor NTC 10K Ohm 2% 2-Pin Radial 3892K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2126 | Americas - 50 |
|
$0.5986 / $0.7932 | Buy Now |
DISTI #
215272-5603
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 3892 25mm 10K2% pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$1.0800 / $1.2300 | Buy Now |
DISTI #
2152725603
|
Avnet Americas | NTC EPOXY - 3892 25MM 10K2% (Alt: 2152725603) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.2565 / $1.3821 | Buy Now |
DISTI #
MOL215272-5603
|
Interstate Connecting Components | NTC EPOXY-3892 25mm 10K2% | 12 |
|
$1.1163 / $1.1721 | Buy Now |