Part Details for 2152793605 by Molex
Overview of 2152793605 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2152793605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2152793605-ND
|
DigiKey | NTC EPOXY - 4035 40MM 10K 1% Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1759 In Stock |
|
$1.2889 / $2.9900 | Buy Now |
DISTI #
2152793605
|
Avnet Americas | NTC EPOXY - 4035 40MM 10K 1% (Alt: 2152793605) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.4584 / $1.6042 | Buy Now |
DISTI #
V99:2348_25705658
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin Radial 4035K Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2125 | Americas - 50 |
|
$0.6948 / $0.9206 | Buy Now |
DISTI #
215279-3605
|
TTI | NTC Thermistors NTC Epoxy Therm Cbls 4035 40mm 10K 1% pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
2152793605
|
Avnet Americas | NTC EPOXY - 4035 40MM 10K 1% (Alt: 2152793605) Min Qty: 2500 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | 0 |
|
$1.4584 / $1.6042 | Buy Now |
DISTI #
MOL215279-3605
|
Interstate Connecting Components | NTC EPOXY-4035 40mm 10K 1% | 12 |
|
$1.2957 / $1.3605 | Buy Now |