-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1860
|
Newark | Connector, Rcpt, 5Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Hv-100 Series Rohs Compliant: Yes |Amp Te Connectivity 215297-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 619 |
|
$1.0600 / $1.3900 | Buy Now |
DISTI #
76AC4463
|
Newark | Headers & Wire Housings 5P Recpt Vert Hv-100 |Amp Te Connectivity 215297-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
A113138-ND
|
DigiKey | CONN RCPT 5POS 0.1 GOLD PCB Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1718 In Stock |
|
$0.5625 / $1.0500 | Buy Now |
DISTI #
215297-5
|
Avnet Americas | Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 215297-5) RoHS: Compliant Min Qty: 4032 Package Multiple: 2016 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5707 / $0.6443 | Buy Now |
DISTI #
571-215297-5
|
Mouser Electronics | Headers & Wire Housings 5P RECPT VERT HV-100 RoHS: Compliant | 4721 |
|
$0.5620 / $1.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4032 Package Multiple: 2016 Container: Box | 0Box |
|
$0.5420 | Buy Now |
DISTI #
AMP215297-5
|
Heilind Electronics | 5P HV100 REC CON. TE 7.0MM | Americas - 0 in Stock |
|
$0.6769 / $0.6871 | Buy Now |
|
Onlinecomponents.com | 5P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
9 Partner Stock |
|
$0.5810 / $0.8670 | Buy Now |
|
Quest Components | 24 |
|
$0.8400 / $1.6800 | Buy Now | |
DISTI #
215297-5
|
TTI | Headers & Wire Housings 5P RECPT VERT HV-100 Min Qty: 4032 Package Multiple: 2016 Container: Each | Americas - 0 |
|
$0.5580 / $0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215297-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215297-5
TE Connectivity
5P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.099 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 215297-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215297-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215298-5 | 5P HV100 REC CON. TE, 7.0MM,TIN | TE Connectivity | 215297-5 vs 215298-5 |