-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4464
|
Newark | Headers & Wire Housings 6P Recpt Vert Hv-100 |Amp Te Connectivity 215297-6 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$1.3900 / $1.6000 | Buy Now |
DISTI #
98K6515
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Hv-100 Series Rohs Compliant: Yes |Amp Te Connectivity 215297-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.5200 | Buy Now |
DISTI #
A106652-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
4770 In Stock |
|
$0.6848 / $1.2700 | Buy Now |
DISTI #
215297-6
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 215297-6) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 840 |
|
$0.6465 / $0.7780 | Buy Now |
DISTI #
571-215297-6
|
Mouser Electronics | Headers & Wire Housings 6P RECPT VERT HV-100 RoHS: Compliant | 2971 |
|
$0.7190 / $1.4900 | Buy Now |
|
Future Electronics | 6 Position Receptacle Black 2.54 mm Pitch Through Hole Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 3360 Container: Tray | 0Tray |
|
$0.6300 | Buy Now |
DISTI #
AMP215297-6
|
Heilind Electronics | 6P HV100 REC CON. TE, 7.0 | Americas - 0 in Stock |
|
$0.8057 / $0.8178 | Buy Now |
|
Onlinecomponents.com | 6P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
623 In Stock |
|
$0.6600 / $0.7760 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
DISTI #
215297-6
|
TTI | Headers & Wire Housings 6P RECPT VERT HV-100 RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Tube |
Americas - 720 In Stock |
|
$0.6900 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215297-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215297-6
TE Connectivity
6P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.099 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |