Part Details for 215297-8 (ALTERNATE: 215297-8) by TE Connectivity
Overview of 215297-8 (ALTERNATE: 215297-8) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215297-8 (ALTERNATE: 215297-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70285248
|
RS | PCB Socket, 2.54mm, 8 Way 1 Row, Strip, AMPMODU HV-100 Series | TE Connectivity 215297-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.2600 | RFQ |