-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P HV100 REC CON. TE, 7.0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0689
|
Newark | 8P Hv100 Rec Con. Te, 7.0Mm |Amp Te Connectivity 215297-8 Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 1313 |
|
$1.0200 / $1.1400 | Buy Now |
DISTI #
98K6516
|
Newark | Connector, Rcpt, 8Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Ampmodu Hv-100 Series Rohs Compliant: Yes |Amp Te Connectivity 215297-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1598 |
|
$1.0100 / $1.1000 | Buy Now |
DISTI #
A106654-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
24113 In Stock |
|
$0.7100 / $1.3200 | Buy Now |
DISTI #
215297-8
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 215297-8) RoHS: Compliant Min Qty: 13552 Package Multiple: 13552 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7526 | Buy Now |
DISTI #
98K6516
|
Avnet Americas | Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 98K6516) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1598 Partner Stock |
|
$0.9580 / $1.2500 | Buy Now |
DISTI #
571-215297-8
|
Mouser Electronics | Headers & Wire Housings 8P RECPT VERT HV-100 RoHS: Compliant | 2051 |
|
$0.7450 / $1.5400 | Buy Now |
|
Future Electronics | 8 Positon Single Row Vertical Through Hole AMPMODU HV-100 Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 1642Tray |
|
$0.5050 / $0.6150 | Buy Now |
DISTI #
AMP215297-8
|
Heilind Electronics | 8P HV100 REC CON. TE 7.0MM | Americas - 0 in Stock |
|
$0.8353 | Buy Now |
|
Onlinecomponents.com | 8P HV100 REC CON. TE, 7.0MM RoHS: Compliant |
1841 In Stock |
|
$0.7440 / $1.1180 | Buy Now |
|
Bristol Electronics | 229 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215297-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215297-8
TE Connectivity
8P HV100 REC CON. TE, 7.0MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.099 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 215297-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215297-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215298-8 | 8P HV100 REC CON. TE, 7.0MM,TIN | TE Connectivity | 215297-8 vs 215298-8 |