-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3010
|
Newark | Wtb Cord, Mizu-P25 3P Rcpt-Rcpt, 300Mm, Connector To Connector:Mizu-P25 Receptacle To Mizu-P25 Receptacle, No. Of Positions:3Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 215310-1032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.0100 | Buy Now |
DISTI #
538-215310-1032
|
Mouser Electronics | Rectangular Cable Assemblies MizuP25 R-R 3CKT 300mm Sn RoHS: Compliant | 984 |
|
$3.9300 / $5.0500 | Buy Now |
DISTI #
72146513
|
RS | Cable Assembly, MizuP25 R-R 3ckt 300mm Sn | Molex Incorporated 215310-1032 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0200 / $7.1600 | RFQ |
DISTI #
MOL215310-1032
|
Heilind Electronics | MIZUP25 R-R 3CKT 300MM SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 0.3m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant |
291 Partner Stock |
|
$3.2500 / $4.0400 | Buy Now |
DISTI #
215310-1032
|
TTI | Rectangular Cable Assemblies MizuP25 R-R 3CKT 300mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$3.4400 / $5.0000 | Buy Now |
|
Master Electronics | Cable Assembly 0.3m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant |
291 Partner Stock |
|
$3.2500 / $4.0400 | Buy Now |
DISTI #
10157320
|
TestEquity LLC | Molex 215310-1032 Rectangular Cable Assemblies Mizup25 R-R 3 Circuit, 300mm, Sn | 291 |
|
$4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215310-1032
Molex
Buy Now
|
Compare Parts:
215310-1032
Molex
|
Samacsys Manufacturer | Molex |