-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3029
|
Newark | Wtb Cord, Mizu-P25 3P Plug-Plug, 600Mm, Connector To Connector:Mizu-P25 Plug To Mizu-P25 Plug, No. Of Positions:3Positions, Connector Pitch:2.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 215312-1033 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.3500 | Buy Now |
DISTI #
538-215312-1033
|
Mouser Electronics | Rectangular Cable Assemblies MizuP25 P-P 3CKT 600mm Sn RoHS: Compliant | 37 |
|
$4.8200 / $8.2400 | Buy Now |
DISTI #
72146532
|
RS | Cable Assembly, MizuP25 P-P 3ckt 600mm Sn | Molex Incorporated 215312-1033 RoHS: Not Compliant Min Qty: 750 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 / $10.5600 | RFQ |
DISTI #
MOL215312-1033
|
Heilind Electronics | MIZUP25 P-P 3CKT 600MM SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly 0.6m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag RoHS: Compliant |
250 Partner Stock |
|
$4.5700 / $5.9700 | Buy Now |
DISTI #
215312-1033
|
TTI | Rectangular Cable Assemblies MizuP25 P-P 3CKT 600mm Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.1000 / $8.1600 | Buy Now |
DISTI #
3584115
|
element14 Asia-Pacific | WTB CORD, MIZU-P25 3P PLUG-PLUG, 600MM RoHS: Compliant Min Qty: 1 Container: Each | 41 |
|
$6.7111 | Buy Now |
DISTI #
4230815
|
Farnell | CABLE ASSY, 3P, PLUG-PLUG, 600MM RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each | 130 |
|
$7.5162 | Buy Now |
DISTI #
3584115
|
Farnell | WTB CORD, MIZU-P25 3P PLUG-PLUG, 600MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 41 |
|
$4.3291 / $7.2025 | Buy Now |
|
Master Electronics | Cable Assembly 0.6m 20-22AWG Wire to Board to Wire to Board 3 to 3 POS M-M Crimp-Crimp Bag RoHS: Compliant |
250 Partner Stock |
|
$4.5700 / $5.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215312-1033
Molex
Buy Now
|
Compare Parts:
215312-1033
Molex
|
Samacsys Manufacturer | Molex |