-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH7074
|
Newark | Wtb Cable, 6Pos Rcpt-Rcpt, 300Mm Rohs Compliant: Yes |Molex 215320-2062 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$7.8500 / $9.5800 | Buy Now |
DISTI #
2153202062
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female 6 Position 300mm Length Black (Alt: 2153202062) Min Qty: 700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$4.8685 / $6.8198 | Buy Now |
DISTI #
538-215320-2062
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR R-R 6CKT 300MM Au RoHS: Compliant | 335 |
|
$5.4800 / $9.0300 | Buy Now |
DISTI #
72084231
|
RS | Cable Assembly, MINIFIT JR SR R-R 6 Circuit 300MM Au | Molex Incorporated 215320-2062 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1000 / $10.1100 | RFQ |
DISTI #
MOL215320-2062
|
Heilind Electronics | MINIFIT JR SR R-R 6 CIRCUIT 30 | Americas - 0 in Stock |
|
$5.3799 / $5.9179 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
31 Partner Stock |
|
$5.5500 / $6.4600 | Buy Now |
DISTI #
215320-2062
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-R 6CKT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$6.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
31 Partner Stock |
|
$5.5500 / $6.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215320-2062
Molex
Buy Now
|
Compare Parts:
215320-2062
Molex
|
Samacsys Manufacturer | Molex |