Part Details for 2153202022 by Molex
Overview of 2153202022 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2153202022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153202022-ND
|
DigiKey | MINIFIT JR SR R-R 2 CIRCUIT 300M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
94 In Stock |
|
$2.2282 / $4.1300 | Buy Now |
DISTI #
2153202022
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female 2 Position 300mm Length Black (Alt: 2153202022) Min Qty: 1700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2355 / $2.8435 | Buy Now |
DISTI #
215320-2022
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-R 2CKT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.2000 / $2.5500 | Buy Now |
DISTI #
2153202022
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female 2 Position 300mm Length Black (Alt: 2153202022) Min Qty: 1700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2355 / $2.8435 | Buy Now |
DISTI #
2153202022
|
Avnet Americas | Cable Assembly Mini-Fit Female to Female 2 Position 300mm Length Black (Alt: 2153202022) Min Qty: 1700 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.2355 / $2.8435 | Buy Now |
Part Details for 2153202022
2153202022 CAD Models
2153202022 Part Data Attributes
|
2153202022
Molex
Buy Now
Datasheet
|
Compare Parts:
2153202022
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR | |
Connector Side2 | MINI-FIT JR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |