-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5862
|
Newark | Wtb Cable, 2Pos, Plug-Plug, 23.6", Connector To Connector:Mini-Fit Jr. Plug To Mini-Fit Jr. Plug, No. Of Positions:2Positions, Connector Pitch:-, No. Of Rows:2 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 215327-1023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$2.1400 | Buy Now |
DISTI #
2153271023
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 2 Position 600mm Length Black (Alt: 2153271023) Min Qty: 1500 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.4846 / $3.1604 | Buy Now |
DISTI #
77AH5862
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 2 Position 600mm Length Black - Bulk (Alt: 77AH5862) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$2.7500 | Buy Now |
DISTI #
538-215327-1023
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR P-P 2CKT 600MM Sn RoHS: Compliant | 1296 |
|
$2.0400 / $3.6400 | Buy Now |
DISTI #
MOL215327-1023
|
Heilind Electronics | MINIFIT JR DR P-P 2 CIRCUIT 60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$2.7500 / $3.1800 | Buy Now |
DISTI #
215327-1023
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-P 2CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.2000 / $3.6300 | Buy Now |
DISTI #
2153271023
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 2 Position 600mm Length Black (Alt: 2153271023) Min Qty: 1500 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.4846 / $3.1604 | Buy Now |
DISTI #
77AH5862
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 2 Position 600mm Length Black - Bulk (Alt: 77AH5862) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 17 Partner Stock |
|
$2.7500 | Buy Now |
|
Master Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 2 to 2 POS M-M Crimp-Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$2.7500 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215327-1023
Molex
Buy Now
|
Compare Parts:
215327-1023
Molex
|
Samacsys Manufacturer | Molex |