Part Details for 2153271021 by Molex
Overview of 2153271021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2153271021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153271021-ND
|
DigiKey | MINIFIT JR DR P-P 2 CIRCUIT 150M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2137 In Stock |
|
$1.5511 / $2.8700 | Buy Now |
DISTI #
2153271021
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 2 Position 150mm Length Black (Alt: 2153271021) Min Qty: 2200 Package Multiple: 1100 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.7118 / $2.1773 | Buy Now |
DISTI #
215327-1021
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-P 2CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.9600 | Buy Now |
Part Details for 2153271021
2153271021 CAD Models
2153271021 Part Data Attributes:
|
2153271021
Molex
Buy Now
Datasheet
|
Compare Parts:
2153271021
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |