Part Details for 2153271061 by Molex
Overview of 2153271061 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2153271061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153271061-ND
|
DigiKey | MINIFIT JR DR P-P 6 CIRCUIT 150M Min Qty: 1 Lead time: 20 Weeks Container: Bag |
838 In Stock |
|
$4.5535 / $7.8100 | Buy Now |
DISTI #
2153271061
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 6 Position 150mm Length Black (Alt: 2153271061) Min Qty: 900 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.9541 / $5.5389 | Buy Now |
DISTI #
V99:2348_24707828
|
Arrow Electronics | Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2047 | Americas - 13 |
|
$1.9820 / $2.6882 | Buy Now |
DISTI #
65702385
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 125 |
|
$4.8600 / $5.7000 | Buy Now |
DISTI #
52882071
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2047 | Americas - 13 |
|
$1.9820 | Buy Now |
DISTI #
215327-1061
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-P 6CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$3.9000 / $5.0300 | Buy Now |
DISTI #
2153271061
|
Avnet Americas | Cable Assembly Mini-Fit Male to Male Dual Row 6 Position 150mm Length Black (Alt: 2153271061) Min Qty: 900 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.9541 / $5.5389 | Buy Now |
Part Details for 2153271061
2153271061 CAD Models
2153271061 Part Data Attributes:
|
2153271061
Molex
Buy Now
Datasheet
|
Compare Parts:
2153271061
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |