Part Details for 215328-2061 by Molex
Overview of 215328-2061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215328-2061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5911
|
Newark | Wtb Cable, 6Pos, Plug-Free End, 5.9", Connector To Connector:Mini-Fit Jr. Plug To Free End, No. Of Positions:6Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 215328-2061 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$4.3600 / $4.7300 | Buy Now |
DISTI #
2153282061
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 6 Position 150mm Length Black (Alt: 2153282061) Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.8770 / $4.9313 | Buy Now |
DISTI #
77AH5911
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 6 Position 150mm Length Black - Bulk (Alt: 77AH5911) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$5.1100 | Buy Now |
DISTI #
538-215328-2061
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR DR P-S 6CKT 150MM Au RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
DISTI #
MOL215328-2061
|
Heilind Electronics | MINIFIT JR DR P-S 6 CIRCUIT 15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.15m 16AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$4.2800 / $6.0600 | Buy Now |
DISTI #
215328-2061
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-S 6CKT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$4.2200 / $4.4300 | Buy Now |
DISTI #
2153282061
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 6 Position 150mm Length Black (Alt: 2153282061) Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.8770 / $4.9313 | Buy Now |
DISTI #
77AH5911
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 6 Position 150mm Length Black - Bulk (Alt: 77AH5911) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$5.1100 | Buy Now |
DISTI #
2153282061
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 6 Position 150mm Length Black (Alt: 2153282061) Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | 0 |
|
$3.8770 / $4.9313 | Buy Now |
Part Details for 215328-2061
215328-2061 CAD Models
215328-2061 Part Data Attributes
|
215328-2061
Molex
Buy Now
|
Compare Parts:
215328-2061
Molex
|
Samacsys Manufacturer | Molex |