Part Details for 2153300300 by Molex
Overview of 2153300300 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2153300300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5522
|
Newark | 3 Ckt Overmolded Minifit Jr Cable 180Mm |Molex 2153300300 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $10.3200 | Buy Now |
DISTI #
900-2153300300-ND
|
DigiKey | 3 CKT OVERMOLD 180MM F-F Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9030 | Buy Now |
DISTI #
2153300300
|
Avnet Americas | Cable Assembly UL 2464 16AWG 0.18m 3 Position Power to 3 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300300) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3273 / $7.0417 | Buy Now |
DISTI #
2153300300
|
Avnet Americas | Cable Assembly UL 2464 16AWG 0.18m 3 Position Power to 3 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300300) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3273 / $7.0417 | Buy Now |
DISTI #
MX-215330-0300
|
TME | Cable, Mini-Fit Jr, female, PIN: 3, Len: 0.18m, 6A, Insulation: PVC Min Qty: 1 | 0 |
|
$7.5500 / $11.3200 | RFQ |
Part Details for 2153300300
2153300300 CAD Models
2153300300 Part Data Attributes:
|
2153300300
Molex
Buy Now
Datasheet
|
Compare Parts:
2153300300
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.18 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 6 A | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |