Part Details for 2153300330 by Molex
Overview of 2153300330 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2153300330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ5526
|
Newark | 3 Ckt Overmolded Minifit Jr Cable 3M |Molex 2153300330 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0300 / $30.7800 | Buy Now |
DISTI #
900-2153300330-ND
|
DigiKey | 3 CKT OVERMOLD 3M F-F Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1046 | Buy Now |
DISTI #
2153300330
|
Avnet Americas | Cable Assembly UL 2464 16AWG 3m 3 Position Power to 3 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300330) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9139 / $21.0145 | Buy Now |
DISTI #
2153300330
|
Avnet Americas | Cable Assembly UL 2464 16AWG 3m 3 Position Power to 3 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300330) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9139 / $21.0145 | Buy Now |
DISTI #
MX-215330-0330
|
TME | Cable, Mini-Fit Jr, female, PIN: 3, Len: 3m, 6A, Insulation: PVC Min Qty: 1 | 0 |
|
$18.2600 / $27.3900 | RFQ |
DISTI #
2153300330
|
Avnet Americas | Cable Assembly UL 2464 16AWG 3m 3 Position Power to 3 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300330) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9139 / $21.0145 | Buy Now |
Part Details for 2153300330
2153300330 CAD Models
2153300330 Part Data Attributes
|
2153300330
Molex
Buy Now
Datasheet
|
Compare Parts:
2153300330
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 6 A | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |