Part Details for 2153300420 by Molex
Overview of 2153300420 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2153300420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153300420-ND
|
DigiKey | 4 CKT OVERMOLD 2M F-F Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$16.6288 / $22.4500 | Buy Now |
DISTI #
2153300420
|
Avnet Americas | Cable Assembly UL 2464 16AWG 2m 4 Position Power to 4 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300420) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5547 / $20.4299 | Buy Now |
DISTI #
215330-0420
|
TTI | Rectangular Cable Assemblies MFJr-MFJr OTS Cable SR 2m 4 Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$16.4500 / $22.2300 | Buy Now |
DISTI #
2153300420
|
Avnet Americas | Cable Assembly UL 2464 16AWG 2m 4 Position Power to 4 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300420) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5547 / $20.4299 | Buy Now |
DISTI #
MX-215330-0420
|
TME | Cable, Mini-Fit Jr, female, PIN: 4, Len: 2m, 6A, Insulation: PVC Min Qty: 1 | 0 |
|
$18.3600 / $27.5400 | RFQ |
DISTI #
2153300420
|
Avnet Americas | Cable Assembly UL 2464 16AWG 2m 4 Position Power to 4 Position Power Receptacle-Receptacle Bag - Bulk (Alt: 2153300420) Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5547 / $20.4299 | Buy Now |
Part Details for 2153300420
2153300420 CAD Models
2153300420 Part Data Attributes
|
2153300420
Molex
Buy Now
Datasheet
|
Compare Parts:
2153300420
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-FIT JR MALE | |
Connector Side2 | MINI-FIT JR MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 6 A | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |