Part Details for 215341-2221 by Molex
Overview of 215341-2221 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215341-2221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2035
|
Newark | Cable Assy, Crimp Skt-Free End, Red, 3", Connector To Connector:Mini-Fit Jr. Crimp Socket To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Mini-Fit Jr. Ots 215341 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215341-2221 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
2153412221
|
Avnet Americas | Cable Assembly UL 1015 0.075m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153412221) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2035
|
Avnet Americas | Cable Assembly UL 1015 0.075m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH2035) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.7840 | Buy Now |
DISTI #
538-215341-2221
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. F-S 75MM 16 AWG RD Au RoHS: Compliant | 95 |
|
$0.5850 / $1.0800 | Buy Now |
DISTI #
72084433
|
RS | Connector, MINI-FIT JR. F-S 75MM 16 AWG RD Au | Molex Incorporated 215341-2221 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215341-2221
|
Heilind Electronics | MINI-FIT JR. F-S 75MM 16 AWG R | Americas - 0 in Stock |
|
$0.6582 / $0.6912 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.075m 16AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant | 0 |
|
$0.8500 / $0.9400 | Buy Now |
DISTI #
215341-2221
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 75MM 16 AWG RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.6280 / $0.7240 | Buy Now |
DISTI #
CABLE3677
|
Rutronik | MINI-FIT JR. F-S 75MM 16 AWG RD AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4400 | Buy Now |
DISTI #
10157539
|
TestEquity LLC | Molex 215341-2221 Specialized Cables Mini-Fit Jr. F-S 75mm, 16 AWG Rd Au | 0 |
|
$0.9600 | Buy Now |
Part Details for 215341-2221
215341-2221 CAD Models
215341-2221 Part Data Attributes:
|
215341-2221
Molex
Buy Now
|
Compare Parts:
215341-2221
Molex
|
Samacsys Manufacturer | Molex |