Part Details for 215343-2202 by Molex
Overview of 215343-2202 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215343-2202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2106
|
Newark | Cable Assy, Crimp Pin-Free End, 5.9", Connector To Connector:Mini-Fit Jr. Crimp Pin To Free End, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Mini-Fit Jr. Ots 215343 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215343-2202 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
2153432202
|
Avnet Americas | Cable Assembly UL 1015 0.15m 20AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432202) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2106
|
Avnet Americas | Cable Assembly UL 1015 0.15m 20AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 83AH2106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9870 | Buy Now |
DISTI #
538-215343-2202
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. M-S 150MM 20 AWG RD Au RoHS: Compliant | 100 |
|
$0.7200 / $1.3600 | Buy Now |
DISTI #
72084494
|
RS | Connector, MINI-FIT JR. M-S 150MM 20 AWG RD Au | Molex Incorporated 215343-2202 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215343-2202
|
Heilind Electronics | MINI-FIT JR. M-S 150MM 20 AWG | Americas - 0 in Stock |
|
$0.6582 / $0.6912 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.15m 20AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant |
720 Partner Stock |
|
$0.8670 / $1.2300 | Buy Now |
DISTI #
215343-2202
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-S 150MM 20 AWG RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6660 / $0.6790 | Buy Now |
DISTI #
2153432202
|
Avnet Americas | Cable Assembly UL 1015 0.15m 20AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432202) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8150 / $0.8965 | Buy Now |
DISTI #
83AH2106
|
Avnet Americas | Cable Assembly UL 1015 0.15m 20AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 83AH2106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.9870 | Buy Now |
Part Details for 215343-2202
215343-2202 CAD Models
215343-2202 Part Data Attributes:
|
215343-2202
Molex
Buy Now
|
Compare Parts:
215343-2202
Molex
|
Samacsys Manufacturer | Molex |