Part Details for 215346-2105 by Molex
Overview of 215346-2105 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215346-2105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-215346-2105
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 450MM 16 AW RoHS: Compliant | 100 |
|
$0.7510 / $1.4500 | Buy Now |
DISTI #
72648709
|
RS | Pre Crimped Lead Squba 3.6 Female to Pigtail, 450mm Length, 16 AWG, Red | Molex Incorporated 215346-2105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
MOL215346-2105
|
Heilind Electronics | SQUBA 3.6 F-S 450MM 20 AWG LEA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0.8980 / $1.1220 | Buy Now |
DISTI #
215346-2105
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 450MM 16 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.9100 / $1.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$0.8980 / $1.1220 | Buy Now |