-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(215460-8) MICRO-MATCH FEM.SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-215460-8CT-ND
|
DigiKey | CONN RCPT 8POS 0.1 TIN PCB R/A Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24584 In Stock |
|
$0.4277 / $0.8200 | Buy Now |
DISTI #
215460-8
|
Avnet Americas | Conn FFC Connector F 8 POS 2.54mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 215460-8) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$0.4533 | Buy Now |
DISTI #
571-2154608
|
Mouser Electronics | Headers & Wire Housings 8P R/A RECP RoHS: Compliant | 1668 |
|
$0.4590 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.4030 | Buy Now |
DISTI #
AMP215460-8
|
Heilind Electronics | MICRO-MATCH FEM.SE | Americas - 0 in Stock |
|
$0.5032 / $0.5107 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH FEM.SE RoHS: Compliant |
45000 Partner Stock |
|
$0.3920 / $0.4449 | Buy Now |
|
Quest Components | 8 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 150 |
|
$0.4232 / $0.9069 | Buy Now |
DISTI #
215460-8
|
TTI | Headers & Wire Housings 8P R/A RECP Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4230 | Buy Now |
DISTI #
215460-8
|
Avnet Americas | Conn FFC Connector F 8 POS 2.54mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 215460-8) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$0.4533 | Buy Now |
DISTI #
215460-8
|
Avnet Americas | Conn FFC Connector F 8 POS 2.54mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: 215460-8) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$0.4533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215460-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215460-8
TE Connectivity
(215460-8) MICRO-MATCH FEM.SE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SIDE ENTRY | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.209 inch | |
Body Length | 0.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.0008 N |