Part Details for 215464-8-CUT-TAPE by TE Connectivity
Overview of 215464-8-CUT-TAPE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215464-8-CUT-TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2210
|
Newark | Non-Full Reel 215464-8 08P.micro-Match Mob |Amp Te Connectivity 215464-8-CUT-TAPE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 / $0.7340 | Buy Now |
DISTI #
2266-215464-8-CUT-TAPE-ND
|
DigiKey | NON-FULL REEL 215464-8 08P.MICRO Min Qty: 204 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
479 In Stock |
|
$0.3500 | Buy Now |
DISTI #
16481219
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole T/R RoHS: Compliant Min Qty: 190 Package Multiple: 1 | Americas - 479 |
|
$0.3300 | Buy Now |
DISTI #
TE Connectivity 215464-8-CUT-TAPE
|
PEI Genesis | 215464-8-CUT-TAPE | 479 |
|
Buy Now |