-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A116230CT-ND
|
DigiKey | CONN HEADER VERT 8POS 2.54MM Min Qty: 1 Lead time: 46 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
2616 In Stock |
|
$0.4518 / $1.1500 | Buy Now |
DISTI #
215464-8
|
Avnet Americas | Conn FFC Connector M 8 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 215464-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$0.3381 / $0.3703 | Buy Now |
DISTI #
571-215464-8
|
Mouser Electronics | Headers & Wire Housings MOB 8 POS VERT RoHS: Compliant | 6392 |
|
$0.3600 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.3160 | Buy Now |
DISTI #
AMP215464-8
|
Heilind Electronics | 08P.MICRO-MATCH MOB | Americas - 0 in Stock |
|
$0.3946 / $0.4005 | Buy Now |
|
Onlinecomponents.com | 08P.MICRO-MATCH MOB RoHS: Compliant | 0 |
|
$0.3331 / $0.9124 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 1178 |
|
$0.2963 / $0.7110 | Buy Now |
DISTI #
215464-8
|
TTI | Headers & Wire Housings MOB 8 POS VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3390 / $0.3560 | Buy Now |
DISTI #
215464-8
|
Avnet Americas | Conn FFC Connector M 8 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 215464-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$0.3381 / $0.3703 | Buy Now |
DISTI #
215464-8
|
Avnet Americas | Conn FFC Connector M 8 POS 2.54mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 215464-8) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$0.3381 / $0.3703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215464-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215464-8
TE Connectivity
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Red Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 43 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.27 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 215464-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215464-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-338728-8 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Red Insulator, Plug | TE Connectivity | 215464-8 vs 7-338728-8 |