-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Herm Blade & Recept assy w/latch & posts
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6242
|
Newark | Herm Blade & Recept Assy W/Latch & Posts |Amp Te Connectivity 2154640-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 18000 |
|
$1.8100 | Buy Now |
DISTI #
A125063CT-ND
|
DigiKey | HERM BLADE & RECEPT ASSY W/LATCH Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
169 In Stock |
|
$1.2945 / $2.2800 | Buy Now |
DISTI #
2154640-3
|
Avnet Americas | Conn Power HDR/SKT 6 POS 4mm Solder RA Thru-Hole 6 Terminal 1 Port T/R - Bulk (Alt: 2154640-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2716 / $1.3927 | Buy Now |
DISTI #
571-2154640-3
|
Mouser Electronics | Headers & Wire Housings Herm Blade & Recept assy w/latch & posts RoHS: Compliant | 2981 |
|
$1.2900 / $2.2800 | Buy Now |
|
Future Electronics | SSL Connector 6 Position Blade &Receptacle, Hermaphroditic Board to Board 0.157" RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.2700 / $1.4500 | Buy Now |
DISTI #
AMP2154640-3
|
Heilind Electronics | HERM BLADE & RECEPT ASSY W/LAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Herm Blade & Recept assy w/latch & posts RoHS: Compliant |
18000 Partner Stock |
|
$1.2200 / $1.5600 | Buy Now |
DISTI #
2154640-3
|
Avnet Americas | Conn Power HDR/SKT 6 POS 4mm Solder RA Thru-Hole 6 Terminal 1 Port T/R - Bulk (Alt: 2154640-3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 45 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2716 / $1.3927 | Buy Now |
DISTI #
AMP2154640-3
|
Interstate Connecting Components | HERM BLADE & RECEPT ASSY W/LAT | 0 |
|
Buy Now | |
DISTI #
4325872
|
Farnell | LIGHTING CONNECTORS RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 15000 |
|
$1.5681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2154640-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2154640-3
TE Connectivity
Herm Blade & Recept assy w/latch & posts
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |