Part Details for 2156-4-7320 by ebm-papst
Overview of 2156-4-7320 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2156-4-7320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M8864
|
Newark | Aluminum Electrolytic Capacitor 2Uf Wire Lead, Dielectric Type:-, Capacitor Case/Package:Can, Capacitance:2Μf, Capacitance Tolerance:-, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):-, Capacitor Terminals:Wire Leaded Rohs Compliant: Yes |Ebm-Papst 2156-4-7320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 | Buy Now |
DISTI #
381-2620-ND
|
DigiKey | 2 MF CAP 400V METAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
55 In Stock |
|
$11.8069 / $14.8400 | Buy Now |
DISTI #
2156-4-7320
|
Avnet Americas | 2 MF CAP 400V METAL - Bulk (Alt: 2156-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8720 / $12.8462 | Buy Now |
DISTI #
52M8864
|
Avnet Americas | 2 MF CAP 400V METAL - Bulk (Alt: 52M8864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$11.0600 / $15.5800 | Buy Now |
DISTI #
5912-2156-4-7320
|
Mouser Electronics | Fan Accessories Polypropylene Film Capacitor, Metal, 400V, 2mfd, Screw Mount, 35mm RoHS: Compliant | 54 |
|
$10.1900 / $11.3000 | Buy Now |
DISTI #
70104745
|
RS | Capacitor, Polypro Metallized, Cap 2 uF, Vol-Rtg 420 VAC, QC, Metal Cap w/Plastic Lid | ebm-papst 2156-4-7320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | Fan Accessories Polypropylene Film Capacitor - 2uf - Screw Mount - 35mm. RoHS: Compliant |
724 In Stock 400 Factory Stock |
|
$9.8800 / $12.6900 | Buy Now |
DISTI #
58773823
|
Verical | Thrml Mgmt Access Fan Capacitor Min Qty: 6 Package Multiple: 1 | Americas - 583 |
|
$7.6900 / $10.4400 | Buy Now |
DISTI #
65678182
|
Verical | Thrml Mgmt Access Fan Capacitor Min Qty: 6 Package Multiple: 1 | Americas - 62 |
|
$10.4400 | Buy Now |
DISTI #
53990163
|
Verical | Thrml Mgmt Access Fan Capacitor Min Qty: 5 Package Multiple: 5 Date Code: 1802 | Americas - 5 |
|
$13.3892 | Buy Now |
Part Details for 2156-4-7320
2156-4-7320 CAD Models
2156-4-7320 Part Data Attributes
|
2156-4-7320
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
2156-4-7320
ebm-papst
Film Capacitor, 2000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Capacitance | 2000 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 28.5 mm | |
Length | 77 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends |