-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0588
|
Newark | Din 41612 Connectors 96P.iec-C Male Conn |Amp Te Connectivity 215605-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $13.1100 | Buy Now |
DISTI #
12H6420
|
Newark | Din 41612 Connector, Header, 32Pos, Product Range:-, No. Of Contacts:96Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 215605-1 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $9.0800 | Buy Now |
DISTI #
A102050-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 1 Lead time: 36 Weeks Container: Tray |
170 In Stock |
|
$9.4689 / $12.6100 | Buy Now |
DISTI #
215605-1
|
Avnet Americas | Conn DIN 41612 M 96 POS 2.54mm Press Fit RA Thru-Hole - Trays (Alt: 215605-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 6 Days Container: Tray | 10 |
|
$6.6313 / $7.0254 | Buy Now |
DISTI #
571-215605-1
|
Mouser Electronics | DIN 41612 Connectors 96P.IEC-C MALE CONN RoHS: Compliant | 0 |
|
$8.5900 / $11.1200 | Order Now |
|
Future Electronics | EUROCARD Series 96 Position 2.54 mm Pitch Press Fit Through Hole Connector RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$8.1000 | Buy Now |
DISTI #
AMP215605-1
|
Heilind Electronics | 96P.IEC-C MALE CONN | Americas - 0 in Stock |
|
$8.6312 / $8.9127 | Buy Now |
|
Onlinecomponents.com | 96P.IEC-C MALE CONN RoHS: Compliant |
520 On Order |
|
$9.2400 / $11.9400 | Buy Now |
DISTI #
215605-1
|
TTI | DIN 41612 Connectors 96P.IEC-C MALE CONN Min Qty: 260 Package Multiple: 26 Container: Tray | Americas - 0 |
|
$7.7300 / $8.1200 | Buy Now |
DISTI #
215605-1
|
Avnet Americas | Conn DIN 41612 M 96 POS 2.54mm Press Fit RA Thru-Hole - Trays (Alt: 215605-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 6 Days Container: Tray | 10 |
|
$6.6313 / $7.0254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215605-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215605-1
TE Connectivity
96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 38 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN, STANDARD: DIN 41612 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
This table gives cross-reference parts and alternative options found for 215605-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215605-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215605-9 | CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 215605-1 vs 215605-9 |
108458096031001 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Press Fit Terminal, | Kyocera AVX Components | 215605-1 vs 108458096031001 |
108458096031049 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 215605-1 vs 108458096031049 |
215605-9 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT | TE's AMP | 215605-1 vs 215605-9 |
215605-7 | CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 215605-1 vs 215605-7 |
215605-8 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT | TE's AMP | 215605-1 vs 215605-8 |
108458096031025 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 215605-1 vs 108458096031025 |