Part Details for 215605-9 by TE's AMP
Overview of 215605-9 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for 215605-9
215605-9 CAD Models
215605-9 Part Data Attributes:
|
215605-9
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
215605-9
TE's AMP
96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ACTION PIN, STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
Alternate Parts for 215605-9
This table gives cross-reference parts and alternative options found for 215605-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215605-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108458096031025 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Plug, | Kyocera AVX Components | 215605-9 vs 108458096031025 |
215605-8 | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT | TE's AMP | 215605-9 vs 215605-8 |
215605-9 | CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 215605-9 vs 215605-9 |
215605-7 | CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, PRESS FIT | TE Connectivity | 215605-9 vs 215605-7 |
108458096031001 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Press Fit Terminal, | Kyocera AVX Components | 215605-9 vs 108458096031001 |