Part Details for 2157468-1 by TE Connectivity
Overview of 2157468-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2157468-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0594
|
Newark | Standard Circular Conn Panel Mt Rcpt, circular Rohs Compliant: Yes |Amp Te Connectivity 2157468-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$96.3400 / $97.4400 | Buy Now |
DISTI #
2266-2157468-1-ND
|
DigiKey | CONN RCPT MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$86.1500 / $91.2100 | Buy Now |
DISTI #
A104613-ND
|
DigiKey | CONN RCPT MALE 4POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.5332 | Buy Now |
DISTI #
2157468-1
|
Avnet Americas | Conn Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port - Bulk (Alt: 2157468-1) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$70.5286 / $84.8734 | Buy Now |
DISTI #
571-2157468-1
|
Mouser Electronics | Standard Circular Connector PANEL MT RCPT,CIRCULAR HD,4 POS,S/C PINS RoHS: Compliant | 0 |
|
$86.1200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$76.6300 | Buy Now |
DISTI #
AMP2157468-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$87.8971 / $89.2090 | Buy Now | |
|
Onlinecomponents.com | PANEL MT RCPT,CIRCULAR HD,4 POS,S/C PINS RoHS: Compliant |
25 Partner Stock |
|
$95.3900 / $101.8900 | Buy Now |
DISTI #
16327751
|
Verical | Conn Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$80.7900 / $85.5300 | Buy Now |
DISTI #
AMP2157468-1
|
Interstate Connecting Components | 0 |
|
$87.8971 / $89.2090 | Buy Now |
Part Details for 2157468-1
2157468-1 CAD Models
2157468-1 Part Data Attributes:
|
2157468-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2157468-1
TE Connectivity
PANEL MT RCPT,CIRCULAR HD,4 POS,S/C PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMIUM | |
Shell Size | 4 | |
Total Number of Contacts | 4 |