Part Details for 215759-1006 by Molex
Overview of 215759-1006 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215759-1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4931
|
Newark | Connector Housing, Rcpt, 6Pos, 3Mm, Blk, Product Range:Micro-Fit+ 215759 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:3Mm, For Use With:Molex Micro-Fit+ 206460 Series Socket Terminals Rohs Compliant: Yes |Molex 215759-1006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7723 |
|
$0.2470 | Buy Now |
DISTI #
2157591006
|
Avnet Americas | Connector Rectangular Housing Receptacle 6Position 3mm Crimp Straight Cable Mount Bag (Alt: 2157591006) Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4363 | Buy Now |
DISTI #
60AJ4931
|
Avnet Americas | Connector Rectangular Housing Receptacle 6Position 3mm Crimp Straight Cable Mount Bag - Bulk (Alt: 60AJ4931) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 7723 Partner Stock |
|
$0.5710 / $0.9190 | Buy Now |
DISTI #
538-215759-1006
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ RecepHousing 6Circuits Black RoHS: Compliant | 7258 |
|
$0.4030 / $0.8200 | Buy Now |
DISTI #
74992090
|
RS | Micro-Fit+ Receptacle Housing, 6 Circuits, UL 94V-0, Black | Molex Incorporated 215759-1006 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 | RFQ |
DISTI #
MOL215759-1006
|
Heilind Electronics | MICRO-FIT PLUS SR RCPT HSG 1X6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$0.2468 / $0.3539 | Buy Now |
DISTI #
76917358
|
Verical | Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Black Bag Min Qty: 203 Package Multiple: 1 | Americas - 7723 |
|
$0.3409 / $0.4033 | Buy Now |
DISTI #
60969436
|
Verical | Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Black Bag Min Qty: 179 Package Multiple: 1 | Americas - 2500 |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
2157591006
|
Avnet Americas | Connector Rectangular Housing Receptacle 6Position 3mm Crimp Straight Cable Mount Bag (Alt: 2157591006) Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4363 | Buy Now |