Part Details for 216-3340-00-0602 by 3M Interconnect
Overview of 216-3340-00-0602 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-3340-00-0602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B732
|
Bürklin Elektronik | Zero force socket, 16 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC Min Qty: 1 | 9 |
|
$34.3981 / $39.6926 | Buy Now |