-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8P. TOOLLESS MOD J.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2219
|
Newark | Modular Conn/Ethernet Conn 8P. Toolless Mod J. |Amp Te Connectivity 216005-1 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $7.3300 | Buy Now |
DISTI #
12H6435
|
Newark | 8P. Toolless Mod J. Rohs Compliant: Yes |Amp Te Connectivity 216005-1 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $6.5700 | Buy Now |
DISTI #
A144276-ND
|
DigiKey | CONN MOD JACK 8P8C UNSHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7192 / $6.0500 | Buy Now |
DISTI #
216005-1
|
Avnet Americas | Conn Modular Jack F 8 POS IDT RA Panel Mount 8 Terminal 1 Port Bulk - Bulk (Alt: 216005-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 3 Days Container: Bulk | 0 |
|
$4.4551 / $5.3612 | Buy Now |
DISTI #
571-216005-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P. TOOLLESS MOD J. RoHS: Compliant | 480 |
|
$4.7100 / $6.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$4.4500 | Buy Now |
DISTI #
AMP216005-1
|
Heilind Electronics | 8P. TOOLLESS MOD J. | Americas - 0 in Stock |
|
$2.7048 / $5.6351 | Buy Now |
|
Onlinecomponents.com | 8P. TOOLLESS MOD J. RoHS: Compliant | 0 |
|
$4.6900 / $9.8200 | Buy Now |
DISTI #
AMP216005-1
|
Interstate Connecting Components | 8P. TOOLLESS MOD J. | 0 |
|
$2.7048 / $5.6351 | Buy Now |
DISTI #
216005-1
|
Avnet Abacus | Conn Modular Jack F 8 POS IDT RA Panel Mount 8 Terminal 1 Port Bulk (Alt: 216005-1) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216005-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216005-1
TE Connectivity
8P. TOOLLESS MOD J.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.866 inch | |
Body Depth | 0.866 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | JACK | |
Cable Types | WIRE, DISCRETE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.01 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94-HB | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 216005-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216005-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-216005-5 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 216005-1 vs 3-216005-5 |
106890-2 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 216005-1 vs 106890-2 |
216005-5 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 216005-1 vs 216005-5 |
4-216811-1 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 216005-1 vs 4-216811-1 |
3-216005-4 | PHONE CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,SKT,IDC TERMINAL,IDC TERMINAL | TE Connectivity | 216005-1 vs 3-216005-4 |