Part Details for 216026-007 by TE Connectivity
Overview of 216026-007 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216026-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2285
|
Newark | 55A0111-24-9 |Raychem Te Connectivity 216026-007 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3620 | Buy Now |
DISTI #
RYC55A0111-24-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-24-9 | Americas - 0 in Stock |
|
$0.2967 / $0.3752 | Buy Now |
|
Onlinecomponents.com | 55A0111-24-9 RoHS: Compliant |
37076 In Stock |
|
$0.3996 / $0.5996 | Buy Now |
DISTI #
62998167
|
Verical | Hook-up Wire 24AWG 0.99mm Tinned Copper White 1000V Min Qty: 100 Package Multiple: 50 | Americas - 37000 |
|
$0.5546 / $0.8328 | Buy Now |
DISTI #
RYC55A0111-24-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-24-9 | 0 |
|
$0.2967 / $0.3752 | Buy Now |
DISTI #
TE Connectivity 216026-007
|
PEI Genesis | Wire And Cable | 11513 |
|
Buy Now | |
DISTI #
000000000006399155
|
Sager | Hook-up Wire 55A0111-24-9 Min Qty: 1 | 0 |
|
$0.2784 / $0.4398 | Buy Now |
DISTI #
216026-007
|
Avnet Abacus | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper White 600VAC (Alt: 216026-007) RoHS: Compliant Min Qty: 2440 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
216026-007
|
Avnet Asia | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper White 600VAC (Alt: 216026-007) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 15 Weeks, 5 Days | 0 |
|
$1.1053 / $1.2454 | Buy Now |
|
Master Electronics | 55A0111-24-9 RoHS: Compliant |
37076 In Stock |
|
$0.3996 / $0.5996 | Buy Now |
Part Details for 216026-007
216026-007 CAD Models
216026-007 Part Data Attributes:
|
216026-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216026-007
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA, CAA, MIL, UL | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.086 Ω | |
Shielding | NO | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |