-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-216270-1052
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 5CKT 150MM Sn RoHS: Compliant | 347 |
|
$2.7500 / $4.9800 | Buy Now |
DISTI #
MOL216270-1052
|
Heilind Electronics | SL POSITIVE LOCK R-R 5CKT 150M | Americas - 0 in Stock |
|
$2.4881 / $2.7369 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.0500 / $4.3200 | Buy Now |
DISTI #
216270-1052
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 5CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.8600 / $4.7700 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-F Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.0500 / $4.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216270-1052
Molex
Buy Now
|
Compare Parts:
216270-1052
Molex
|
Samacsys Manufacturer | Molex |