-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3067
|
Newark | Wtb Cable, 8P Sl Rcpt-Sl Rcpt, 2", Connector To Connector:Sl Receptacle To Sl Receptacle, No. Of Positions:8Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:2" Rohs Compliant: Yes |Molex 216270-1080 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.9220 | Buy Now |
DISTI #
538-216270-1080
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 8CKT 50MM Sn RoHS: Compliant | 5 |
|
$3.6900 / $5.8200 | Buy Now |
DISTI #
MOL216270-1080
|
Heilind Electronics | SL POSITIVE LOCK R-R 8CKT 50MM | Americas - 0 in Stock |
|
$3.4519 / $3.5034 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
525 Partner Stock |
|
$2.9900 / $3.7200 | Buy Now |
DISTI #
216270-1080
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 8CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.2800 / $5.7600 | Buy Now |
DISTI #
3588381
|
element14 Asia-Pacific | WTB CORD, 8P SL RCPT-SL RCPT, 50MM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$4.5852 / $5.3778 | Buy Now |
DISTI #
3588381
|
Farnell | WTB CORD, 8P SL RCPT-SL RCPT, 50MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 5 |
|
$4.5675 / $6.3493 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.05m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
525 Partner Stock |
|
$2.9900 / $3.7200 | Buy Now |
DISTI #
10157771
|
TestEquity LLC | Molex 216270-1080 Rectangular Cable Assemblies Sl Positive Lock R-R 8 Circuit, 50mm, Sn | 525 |
|
$3.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216270-1080
Molex
Buy Now
|
Compare Parts:
216270-1080
Molex
|
Samacsys Manufacturer | Molex |