-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3069
|
Newark | Wtb Cable, 8P Sl Rcpt-Sl Rcpt, 5.9", Connector To Connector:Sl Receptacle To Sl Receptacle, No. Of Positions:8Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216270-1082 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$0.9940 | Buy Now |
DISTI #
538-216270-1082
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 8CKT 150MM Sn RoHS: Compliant | 3 |
|
$3.9800 / $6.7300 | Buy Now |
DISTI #
MOL216270-1082
|
Heilind Electronics | SL POSITIVE LOCK R-R 8CKT 150M | Americas - 0 in Stock |
|
$4.0924 / $4.1534 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$4.2000 / $5.9500 | Buy Now |
DISTI #
216270-1082
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-R 8CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.3900 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.15m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$4.2000 / $5.9500 | Buy Now |
DISTI #
10157773
|
TestEquity LLC | Molex 216270-1082 Rectangular Cable Assemblies Sl Positive Lock R-R 8 Circuit, 150mm, Sn | 125 |
|
$5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216270-1082
Molex
Buy Now
|
Compare Parts:
216270-1082
Molex
|
Samacsys Manufacturer | Molex |