-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-216271-1051
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 5CKT 100MM Sn RoHS: Compliant | 0 |
|
$2.0100 / $2.7900 | Order Now |
DISTI #
MOL216271-1051
|
Heilind Electronics | SL POSITIVE LOCK R-S 5CKT 100M | Americas - 0 in Stock |
|
$1.7336 / $1.9069 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.1m 22AWG Wire to Board 5 POS F Crimp Bag RoHS: Compliant |
2125 Partner Stock |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
216271-1051
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 5CKT 100MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$1.7000 / $1.7400 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.1m 22AWG Wire to Board 5 POS F Crimp Bag RoHS: Compliant |
2125 Partner Stock |
|
$1.6200 / $2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216271-1051
Molex
Buy Now
|
Compare Parts:
216271-1051
Molex
|
Samacsys Manufacturer | Molex |