-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-216271-1052
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 5CKT 150MM Sn RoHS: Compliant | 2843 |
|
$1.6100 / $2.9200 | Buy Now |
DISTI #
MOL216271-1052
|
Heilind Electronics | SL POSITIVE LOCK R-S 5CKT 150M | Americas - 0 in Stock |
|
$1.8125 / $1.9939 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 5 POS F Crimp Bag RoHS: Compliant |
1025 Partner Stock |
|
$1.7000 / $2.1300 | Buy Now |
DISTI #
216271-1052
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 5CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.7800 / $2.8900 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 5 POS F Crimp Bag RoHS: Compliant |
1025 Partner Stock |
|
$1.7000 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216271-1052
Molex
Buy Now
|
Compare Parts:
216271-1052
Molex
|
Samacsys Manufacturer | Molex |