Part Details for 2162731052 by Molex
Overview of 2162731052 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162731052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162731052-ND
|
DigiKey | SL POSITIVE LOCK P-S 5CKT 150MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
18 In Stock |
|
$2.6290 / $2.9900 | Buy Now |
DISTI #
2162731052
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 5POS SL PL Bag - Bulk (Alt: 2162731052) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2675 / $2.8840 | Buy Now |
DISTI #
88AH3149
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 5POS SL PL Bag - Bulk (Alt: 88AH3149) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 12 Partner Stock |
|
$3.3200 | Buy Now |
DISTI #
65700253
|
Verical | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 5 POS M Crimp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 125 |
|
$2.7600 / $3.2200 | Buy Now |
DISTI #
63483372
|
Verical | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 5 POS M Crimp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 76 |
|
$2.7600 / $3.2200 | Buy Now |
DISTI #
216273-1052
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 5CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.7000 / $3.6700 | Buy Now |