-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3163
|
Newark | Wtb Cord, 2P Mx150 Rcpt-Rcpt, 11.8", Connector To Connector:Mx150 Receptacle To Mx150 Receptacle, No. Of Positions:2Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8" Rohs Compliant: Yes |Molex 216280-1022 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$2.4000 | Buy Now |
DISTI #
538-216280-1022
|
Mouser Electronics | Specialized Cables MX150 R-R SR 2ckt 300mm Sn Sld Cbl RoHS: Compliant | 947 |
|
$4.5900 / $7.8700 | Buy Now |
DISTI #
MOL216280-1022
|
Heilind Electronics | MX150 R-R SR 2CKT 300MM SN SEA | Americas - 0 in Stock |
|
$4.4112 / $4.8524 | Buy Now |
|
Onlinecomponents.com | Cable Assembly DC Power 0.3m Wire to Board to Wire to Board 2 to 2POS F-F Crimp-Crimp 14AWG RoHS: Compliant |
1010 Partner Stock |
|
$3.5900 / $4.6800 | Buy Now |
DISTI #
216280-1022
|
TTI | Specialized Cables MX150 R-R SR 2ckt 300mm Sn Sld Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.0800 | Buy Now |
|
Master Electronics | Cable Assembly DC Power 0.3m Wire to Board to Wire to Board 2 to 2POS F-F Crimp-Crimp 14AWG RoHS: Compliant |
1010 Partner Stock |
|
$3.5900 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216280-1022
Molex
Buy Now
|
Compare Parts:
216280-1022
Molex
|
Samacsys Manufacturer | Molex |