-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3164
|
Newark | Wtb Cord, 2P Mx150 Rcpt-Rcpt, 23.6", Connector To Connector:Mx150 Receptacle To Mx150 Receptacle, No. Of Positions:2Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 216280-1023 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$1.2600 | Buy Now |
DISTI #
538-216280-1023
|
Mouser Electronics | Specialized Cables MX150 R-R SR 2ckt 600mm Sn Sld Cbl RoHS: Compliant | 49 |
|
$5.2500 / $6.4400 | Buy Now |
DISTI #
MOL216280-1023
|
Heilind Electronics | MX150 R-R SR 2ckt 600mm Sn sea | Americas - 0 in Stock |
|
$5.1500 / $5.6649 | Buy Now |
|
Onlinecomponents.com | Cable Assembly DC Power 0.6m Wire to Board to Wire to Board 2 to 2POS F-F Crimp-Crimp 14AWG RoHS: Compliant |
228 Partner Stock |
|
$4.1900 / $5.4800 | Buy Now |
DISTI #
216280-1023
|
TTI | Specialized Cables MX150 R-R SR 2ckt 600mm Sn Sld Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.9300 | Buy Now |
|
Master Electronics | Cable Assembly DC Power 0.6m Wire to Board to Wire to Board 2 to 2POS F-F Crimp-Crimp 14AWG RoHS: Compliant |
228 Partner Stock |
|
$4.1900 / $5.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216280-1023
Molex
Buy Now
|
Compare Parts:
216280-1023
Molex
|
Samacsys Manufacturer | Molex |